Heyco HEYClip™ Vinyl U Style Tension Wire Clips

Heyco HEYClip™ Vinyl U Style Tension Wire Clips feature an adhesive back mount and a compact design, making them suitable for many applications. These clips are designed to provide a cost-effective means of routing cable or tubing, and are made from general-purpose PVC. The PVC offers excellent NFPA fire and flame-resistant properties, ensuring these clips are strong enough for various environments. Heyco HEYClip™ Vinyl U Style Tension Wire Clips feature a UL 94V-0 flammability rating and a wide operating temperature range of -29°C to +66°C.

Features

  • Excellent NFPA fire and flame resistance
  • Compact design
  • Adhesive back mount
  • Routes cable or tubing

Specifications

  • PVC construction
  • UL 94V-0 flammability rating
  • -29°C to +66°C operating temperature range
  • 3.2mm to 25.4mm maximum bundle diameter
Đã phát hành: 2026-04-16 | Đã cập nhật: 2026-05-11