Heyco NTSS Stainless Steel Cable Ties
Heyco NTSS Stainless Steel Cable Ties are ball-lock stainless steel strip cable ties available in standard and PVC-coated versions. Heyco Stainless Steel Cable Ties offer more strength and greater durability than Nylon cable ties. The locking ball design provides maximum holding strength and ease of installation. The NTSS series withstands harsh outdoor environments and is suited for shipping, communication, and flight applications.
Features
- For ease of assembly, position the locking head so the widest end is down
- Part description key - NTSS-XXXX-YYA where XXXX = length (mm) and YYA = width (mm) with A indicating AISI 304 stainless steel and B indicating AISI 316 stainless steel
- More strength and better durability than Nylon cable ties
- Locking-ball design for maximum holding strength and ease of installation
- Coated ties offer additional protection and separation of dissimilar metals for improved corrosion resistance
- Suitable for harsh outdoor environments - conforms to standard IEC92 for Marine Electrical Appliances and the requirements of CB1113-85 "Plastic-Covered Metal Cable Ties, Steel Sea Boats Construction Level Standard"
- Secure bundles in moist and high temperature environments with decay, fire, corrosion, and radio resistance
- Widely used in shipping, communication, and flight applications
- 0.3mm thick
- 100-pack standard
Applications
- Shipping
- Communication
- Flight
- Harsh outdoor environments
- Marine electrical appliances
Dimensions
Components Used in Typical Grid-Tied PV System
Đã phát hành: 2026-02-06
| Đã cập nhật: 2026-02-16