Heyco Nytye® Push Mount Nylon Cable Ties
Heyco Nytye® Push Mount Nylon Cable Ties engage mounting holes from 4.5mm to 7mm and have a tensile strength of 222N and a 54.1mm bundle diameter. These cable ties use nylon 6/6 materials in natural, UV‑black, or heat‑stabilized grades. The Nytye push mount nylon cable ties feature a flammability rating of 94V-2 and operate with the -40°C to +85°C (nylon 6/6 and nylon 6/6 UV black) and -40°C to +105°C (nylon 6/6 heat stabilized/UV black) temperature ranges.
Features
- 222N tensile strength
- 54.1mm bundle diameter
- Engages mounting holes from 4.5mm to 7mm
- Nylon 6/6, nylon 6/6 UV black, and nylon 6/6 heat stabilized/UV black material
- 94V-2 flammability rating
- Temperature range
- -40°C to +85°C (nylon 6/6 and nylon 6/6 UV black)
- -40°C to +105°C (nylon 6/6 heat stabilized/UV black)
Dimensions
Additional Resources
Đã phát hành: 2026-03-16
| Đã cập nhật: 2026-05-11