Heyco HF7 PVC Corrugated Conduit
Heyco HF7 PVC Corrugated Conduit features a durable, nonconductive, and rigid PVC construction and is compatible with any UL-approved fittings. This Heyco electrical non-metallic tubing is suitable for encasement in concrete, walls, or ceilings and is phthalate-free. HF7 PVC Corrugated Conduit is UL listed, FT4 rated, and can be used over a -20°C to +50°C temperature range.
Features
- Durable, nonconductive, and rigid PVC construction
- Suitable for encasement in concrete, walls, and ceilings (per NEC code)
- Compatible with any UL-approved fittings
- Free of phthalates
Applications
- Residential and commercial electrical wiring
- Industrial conduit systems
- Concrete-encased applications
- Space-confined installation
Specifications
- PVC material
- UL listed under Underwriters' Laboratories File E530821
- FT4 rated
- -20°C to +50°C operating temperature range
Dimensions
Additional Resources
Đã phát hành: 2026-03-06
| Đã cập nhật: 2026-05-11