Heyco SunBundler™ Crimp Lock Cable Ties
Heyco SunBundler™ Crimp Lock PVC Coated Stainless Steel Wire Cable Ties are designed for solar installations. These cable ties are extremely durable and crafted from aircraft-grade stainless steel and jacketed with UV-protected vinyl. Heyco SunBundler Crimp Lock Cable Ties feature a tin-plated copper crimp for easy field installation. Standard wire cutters can be used to crimp the sleeve and cut excess wire. The cable ties are available in lengths from 8" to 14" and offer a minimum tensile strength of 100 pounds.
Features
- Extremely durable
- Smooth vinyl jacketing prevents damage to installation cable installation
- Stainless steel crimp sleeve for easy field installation
- Certified by UL Specification 62275 for indoor and outdoor usage
- Not for use in a marine saltwater environment
- DFARS compliant
Specifications
- 100lbs. (440N) maximum tensile strength
- 58.4mm to 161.5mm (2.30" to 6.36") maximum bundle diameter
- 1.6mm (0.06") diameter
- 203mm to 508mm (8" to 20") length range
- -40°C to +105°C temperature range
- Commercial aircraft-grade 302/304 stainless wire with a UV-protected vinyl jacket
Đã phát hành: 2012-01-23
| Đã cập nhật: 2026-04-13