Heyco Universal Bushings

Heyco Universal Bushings absorb vibration while cushioning and insulating cables, tubing, hoses, and shafts. These bushings feature locking fingers in fractional increments up to the maximum panel thickness, and fingertip pressure snap-locks the bushing into its mounting hole. Specifications include nylon 6/6 construction, a UL 94V-2 flammability rating, and a wide operating temperature range of -18°C to +105°C. Heyco Universal Bushings are suitable for commercial and industrial refrigeration equipment, commercial ventilation, small electrical appliances, and power boilers.

Features

  • Flexible shutters adjust to accommodate and support any shape 
  • Absorb vibration and cushion and insulate cables, tubing, hoses, or shafts
  • Locking fingers in fractional increments up to maximum panel thickness
  • Fingertip pressure snap-locks the bushing into mounting hole
  • Suitable for HVAC applications

Specifications

  • Nylon 6/6 construction
  • UL 94V-2 flammability rating
  • 3.2mm to 62.7mm cable/bundle diameter range
  • -18°C to +105°C operating temperature range
Đã phát hành: 2026-03-12 | Đã cập nhật: 2026-05-11