Hirose Electric A3 / A4 2mm Pitch Miniature Connectors
Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors are lightweight and miniature with a crimping case structured in the 2mm pitch grid. These A3 / A4 connectors can be arranged as needed. Hirose Electric A3 / A4 Series 2mm Pitch Miniature Connectors offer a 1A current rating, 200VAC voltage rating, and are available in DIP, SMT, and crimping types with broad variations and stacking variations.Features
- Miniature type
- High density mounting
- Variation in number of contacts
- Stacking variation
Specifications
- 1A current rating
- 200VAC voltage rating
- 15mΩ contact resistance rating
- –55°C to +85°C operating temperature range
Đã phát hành: 2010-02-16
| Đã cập nhật: 2022-03-11