Hirose Electric BK11 Multi-Power FPC-to-Board Connectors

Hirose Electric BK11 Multi-Power FPC-to-Board Connectors feature a 0.35mm pitch, 0.6mm stacking height, and a slim 1.9mm width. These connectors deliver up to 8A total current through a multi-power hybrid layout with several 4A main power contacts and 2.5A sub-power contacts. This compact design supports power delivery to multiple modules through a single connector, lowering component count and saving board mounting space. These connectors use armored metal guides, reinforced solder points, and a tactile click function to ensure secure, reliable mating, even in vibration-prone or compact devices. Hirose Electric BK11 Multi-Power FPC-to-Board Connectors offer a robust and space-saving solution for smartphones, wearables, wireless audio, and other battery-powered products.

Features

  • Hybrid design with multi-power and signal contacts, including 2 main power pins (4A) and 4 sub power pins (2.5A), supporting up to 8A total in one compact connector
  • Optimized to support multiple modules through one connector, reducing signal lines and saving mounting space on boards
  • Robust structure with fully armored metal guides prevents housing damage during misalignment
  • Reinforced solder points at each power contact increase PCB peeling strength and ensure long-term retention
  • Smooth and reliable mating with wide self-alignment range and clear tactile click
  • Halogen-free construction meets IEC 61249-2-21 environmental standards

Applications

  • Smartphones
  • Wearables
  • Wireless audio
  • Battery-powered products

Videos

Space-Saving Multi-Power Contacts

Location Circuit - Hirose Electric BK11 Multi-Power FPC-to-Board Connectors
Đã phát hành: 2025-08-26 | Đã cập nhật: 2025-09-02