Hirose Electric BM25 Hybrid Board-to-FPC Connectors
Hirose Electric BM25 Hybrid Board-to-FPC Connectors offer a low-profile design with the capability of a high current power supply with a rated current of 9A for power and 1A for signal. These connectors provide a stacking height of 0.7mm and a depth of 2.6mm with minimized contact resistance to facilitate power saving and multi-point clipping contacts for high reliability. The BM25 Hybrid Board-to-FPC Connectors feature an original metal guide structure for high robustness and a wide self-alignment range to allow a smooth mating operation.Features
- Low-profile design with the capability of high current power supply, suitable to connecting battery for a mobile device
- Minimized contact resistance to facilitate power saving
- Multipoint contact with clipping contacts for high reliability
- Power up to 9A
- Original metal guide structure for high robustness
- Wide self-alignment range to realize a smooth mating operation
- Integrally molded header and receptacle to prevent solder wicking
- RoHS compliant and halogen-free
Specifications
- Rated current
- 9A for power contact
- 1A for signal contact
- 30VAC/DC rated voltage
- -40°C to +85°C operating temperature range
- Contact resistance
- 5mΩ for the power contact
- 30mΩ for the signal contact
- 150VAC withstanding voltage for 1 minute
- 1000MΩ or above insulation resistance (100VDC)
- 10 cycle durability
- 4 position (2 position for power + 4 position for signal)
- 0.7mm stacking height x 2.6mm depth
- Materials
- Black, UL94V-0 LCP housing
- Gold-plating over nickel under-plated copper alloy contacts and metal fittings
Đã phát hành: 2015-08-20
| Đã cập nhật: 2025-10-28