Hirose Electric BM46 0.35mm Multi-RF Board-to-Board Connectors

Hirose Electric BM46 0.35mm Multi-RF Board-to-Board Connectors feature a contact design ideal for high-speed digital transmission and RF signals. Hirose BM46 0.35mm pitch connectors are multi-RF capable, which allows for more compact and higher-density designs. A center shield prevents signal noise between opposing rows. The series features 0.3A signal contact rated current and 30VAC/DC rated voltage. BM46 operates over a -55°C to +85°C temperature range.

Features

  • Multi-RF capable board-to-board connector
  • Contact design ideal for high-speed digital transmission and RF signals
  • Center shield prevents signal noise between opposing rows
  • Robust metal mating guides
  • Superior RF signal transmission

Specifications

  • 0.3A signal contact rated current
  • 30VAC/DC rated voltage
  • -55°C to +85°C operating temperature range
  • 100mΩ contact resistance
  • 150VAC (for 1 minute) withstanding voltage
  • 100MΩ minimum (100VDC) insulation resistance
  • 10 times durability

Multi-RF Capable

Chart - Hirose Electric BM46 0.35mm Multi-RF Board-to-Board Connectors

Noise Prevention

Chart - Hirose Electric BM46 0.35mm Multi-RF Board-to-Board Connectors
Đã phát hành: 2019-10-30 | Đã cập nhật: 2024-09-09