Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors
Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors feature a compact, low-profile design with a 1mm stacking height. This series utilizes a proprietary vertical-insertion swing-extraction (ViSe) lock design that strengthens the cable side lock. The ViSe lock prevents cables from being easily disconnected due to tough routing or an excessive load. DF58 connectors also provide leveling of the vertical mating cable to enhance operation within a device. Hirose Electric DF58 ViSe Lock Wire-to-Board Connectors offer high current capability up to 3A and are designed for power supply applications.
Features
- Small-sized, low profile connector with 1mm stacking height
- Leveling of the vertical mating cable
- Vertical insertion of the connector for mating enhances the assembly operation within device
- Proprietary ViSe Lock design prevents cables from being easily disconnected due to tough routing or an excessive load
- High current capability of up to 3A (2 position, with 28AWG)
- High-reliability contact design
- Effective mating length of 0.29mm achieved even with low-profile stacking height
- 2-point clipping contact stabilizes contact resistance
- Halogen free
ViSe Lock Design
Cross-Section & Dimensions
Accessories
Đã phát hành: 2017-02-06
| Đã cập nhật: 2026-01-28