Hirose Electric FH75 2-Point Contact Automotive FPC/FFC Connector

Hirose Electric FH75 2-Point Contact Automotive FPC/FFC Connector offers high reliability with an independent 2-point spring contact, high FPC/FFC retention force with FPC tab, and housing side catches. The FH75 supports high temperatures up to +125°C thanks to the enhanced contact material and design. Features include a 0.5mm pitch, a 2mm height, a rated current of 0.5A, and a 50VAC/DC rated voltage rating. This FH75 2-Point Contact Automotive FPC/FFC Connector from Hirose is ideal for automotive and other industrial devices which are used in harsh environments as it meets severe test conditions of the automotive industry and ensures high reliability.

Features

  • Independent two-point spring contact design reduces contact failure due to dust intrusion
  • +125°C heat resistance to satisfy severe automotive requirements
  • High FPC retention force with FPC tab and housing side catches
  • PCB and FPC/FFC compatible with FH52E/K/T
  • Single row, 40 position
  • ZIF actuation
  • Bottom contact orientation
  • Horizontal insertion direction
  • Front actuator position
  • MIPI D-PHY performance
  • Halogen-free and RoHS complaint

Specifications

  • Dimensions (40-position)
    • 24.3mm x 5.7mm x 2.0mm (LxWxH)
    • 0.5mm mounting pitch
    • 0.5mm contact pitch
  • 1.5Gbps transmission rate
  • -40°C to +125°C operating temperature range
  • 50.0VAC/DC rated voltage
  • 0.5A rated current
  • 50mΩ contact resistance
  • 150VAC withstanding voltage for 1 minute
  • 500MΩ minimum insulation resistance at 100VDC
  • 20x mating operation durability
  • Materials
    • Gray UL94V-0 rated LCP housing
    • Gold-plated copper alloy contacts
Đã phát hành: 2021-06-17 | Đã cập nhật: 2025-09-04