Hirose Electric IT5 High-Speed BGA Mezzanine Connectors

Hirose Electric IT5 High-Speed (25+Gbps) BGA Mezzanine Connectors are designed to provide differential, single-ended, and power connections between two parallel boards. These connectors include two receptacles and one interposer and can be stackable from 14mm to 40mm in height. The IT5 connectors feature a 1000MΩ minimum insulation resistance (100VDC), 50VRMS voltage rating, low mating/extracting forces, and excellent reflow solderability. These connectors operate within the -55°C to 85°C temperature range and 90% maximum operating relative humidity. The IT5 connectors are used in backbone networks, servers, base transmission stations, and network switches.

Features

  • Unique 3-piece structure for flexibility
  • Wide misalignment tolerance for multiple connector use
  • Low mating/extracting forces
  • Transmit differential, single-ended, and power in one package
  • 100 mating/unmating cycles
  • Straight connector orientation
  • 25Gbps transmission rate
  • 100, 200, and 300 number of positions
  • Staggered 1.5mm x 1.75mm ball grid array
  • Stacking heights from 14mm to 40mm
  • 1.5mm mounting pitch

Applications

  • Board-to-board and board-to-FPC
  • Backbone networks
  • Network switches
  • Servers
  • Base transmission stations

Overview

Hirose Electric IT5 High-Speed BGA Mezzanine Connectors
Đã phát hành: 2024-12-16 | Đã cập nhật: 2025-01-15