Hirose Electric IX Series is a compact and rugged I/O connector. The connectors feature a positive lock mechanism and supports high-speed signal transmission up to 3 Gbps. These connectors also feature an enhanced structural grounding shield for prevention of EMI/ESD. Plugs are available as straight or right angle version, allowing flexible connectivity with the right angle receptacle. The IX Series is ideal for industrial applications such as FA controllers, servo amplifiers, robots, servers and PLC’s.
Features
High-speed data transmission capability up to 3 Gbps x 4-pair
Shielding structure to prevent EMI/ESD
Number of contacts: 8
Current rating: 0.5A (all pins), 1A (any 2 pins), 2A (pin No.1 and No.8 only)
Voltage rating: 30V
Mating Cycles: 5000
RoHS Compliant
Applications
FA Controllers
Servo Amplifiers
Robots
Servers
PLCs
Hirose Electric
Đã phát hành: 2017-06-22
| Đã cập nhật: 2017-06-22