Hirose Electric KM32A Wire-to-Board Connectors
Hirose Electric KM32A Wire-to-Board Connectors are a compact, high-performance wire-to-board solution with a 2mm pitch and 0.5mm terminal tab size. The innovative design includes a secure locking system, ensuring stable connections in challenging conditions, such as automotive and industrial environments. KM32A connectors offer multiple variations, including straight and right-angle interface options for design flexibility, and have a unique contact design that enhances vibration resistance. These connectors provide a +125°C heat resistance and high vibration resistance, complying with the GMW3191 standard for low-voltage connectors. Hirose Electric KM32A Wire-to-Board Connectors are suitable for various applications, including space-constrained automotive, agriculture, and heavy equipment applications.Features
- Space-saving design
- Wide variations
- Straight and right-angle interfaces
- Single-row design
- Meets severe automotive requirements
- Safety design with center lock
- Secure stringent terminal retention and coupling sounds
- Unique contact design enhances vibration resistance
Applications
- Space-constrained automotive
- Agriculture
- Heavy equipment
Specifications
- 2mm pitch
- 0.5mm terminal tab size
- 5A rated current
- 60VAC/DC rated voltage
- 25mΩ maximum low-voltage current resistance
- 1000VAC withstanding voltage for 1 minute
- 1000MΩ minimum insulation resistance
- 75N maximum insertion and removal force
- -40°C to +125°C operating temperature range
Dimensions
Videos
Additional Resource
Đã phát hành: 2025-05-08
| Đã cập nhật: 2025-07-17