Hirose Electric MF11BMT Waterproof Connectors

Hirose Electric MF11BMT Waterproof Connectors offer 24 positions equipped with a built-in standard mechanical transfer (MT) ferrule. The MT ferrule is covered, and an additional water-resistant gasket helps prevent water from seeping inside the connector. These IP67 connectors feature waterproof metal shells with a bayonet lock system for easy and secure installation and removal. The plug and receptacle can be cleaned with MPO cleaner. Hirose Electric MF11BMT Waterproof Connectors provide 5000 mating cycles and are ideal for broadcasting cameras, medical devices, and digital signage.

Features

  • Waterproof multi-position connectors
  • MT ferrule into waterproof metal shell
  • Easy and secure installation and removal with bayonet lock design
  • Rated IP67 to withstand harsh environments
  • Complies with 8K broadcasting device standards, including ARIB/ITU-R/SMPTE
  • Plug and receptacle can be cleaned with MPO cleaner
  • 5000 mating cycles
  • -20°C to +60°C operating temperature range

Applications

  • Broadcasting cameras
  • Medical devices
  • Digital signage

Diagram

Mechanical Drawing - Hirose Electric MF11BMT Waterproof Connectors

Videos

Đã phát hành: 2017-09-08 | Đã cập nhật: 2022-03-22