Hirose Electric MS-156C3 1.35mm Subminiature Coaxial Switches
Hirose Electric MS-156C3 1.35mm Subminiature Coaxial Switches are lightweight (0.014g), low-profile (1.35mm) switches developed for inspection of high-frequency circuits used in portable terminals. Hirose MS-156C3 switches feature low insertion loss and a wide frequency range. Applicable frequencies range over a wide band, from DC to 11GHz. The series provides 2W rated power and operates over a -40°C to +85°C temperature range.Features
- Low insertion loss
- 0.15dB maximum (DC to 2.5GHz)
- 0.2dB maximum (2.5GHz to 6GHz)
- 0.4dB maximum (6GHz to 11GHz)
- Space-saving design
- 2.3mm x 2.3mm occupied board space
- Low profile
- 1.35mm high above the board
- Lightweight
- 0.014g total weight
- Durability
- 100 mating/unmating cycles, with corresponding plug
- Performs over wide frequency range
- Applicable frequencies range over a wide band, from DC to 11GHz
- Board placement with automatic equipment
- Packaged on tape-and-reel
- Halogen free, Beryllium free
Specifications
- -40°C to +85°C operating temperature range
- 2W rated power
- Frequency range
- DC to 11GHz (unmated)
- DC to 8GHz (mated with MS-156-HRMJ-3 plug)
Circuit Diagram
Đã phát hành: 2019-08-26
| Đã cập nhật: 2023-04-11