Hirose Electric RJ11 Modular Plugs

Hirose RJ11 Modular Plugs are for copper foil or AWG #26, stranded wire, and flat type cable. The RJ11 plug case is clear polycarbonate and the terminal is gold-plated phosphor bronze. Hirose RJ11 Modular Plugs offer a 0.5A rated current, 230mΩ maximum contact resistance, 125VAC rated voltage, and -25°C to +60°C operating temperature range.

Specifications

  • Clear polycarbonate construction
  • Terminal is gold-plated phosphor bronze
  • 0.5A rated current
  • 125VAC rated voltage
  • -25°C to +60°C operating temperature range
  • 230mΩ contact resistance rating
Đã phát hành: 2010-03-16 | Đã cập nhật: 2022-03-11