Hirose Electric ST I/O Interface Connectors

Hirose ST I/O Interface Connectors are designed for use as Input/Output (I/O) connectors on portable information devices such as DSC, PDA, laptop PCs, cellular phones, and more. The ST Series features a unique structure with high strength that resists deformation and helps to prevent improper mating and a 3.0mm height and 0.5mm contact pitch that prevents EMI. A strong locking mechanism assures continuous reliability of the connection in an unpredictable consumer environment. Mated connectors withstand a pull force of 49N max. applied in any direction.

Features

  • Strong locking mechanism
  • Prevention against reversed or angled insertion
    • Multiple polarization keys will not allow incorrect insertion of mating plug
    • Contacts will not be damaged if user attempt to insert only the corner of the mating plug
  • Optimal I/F for small devices
    • Plugs are 8mm in height and 20mm long (including covers)
    • Receptacles feature 4mm height and 0.5mm contact pitch
  • Multiple variations
    • Variations are available for supporting different types of peripheral devices

Applications

  • Digital still cameras
  • Personal digital assistance
  • Notebook computers
  • Cellular phones
  • Smart phones
  • Portable devices requiring high reliability, small input/output connection
Đã phát hành: 2016-11-22 | Đã cập nhật: 2022-03-11