Hirose Electric TF13BA 0.4mm Front Axis™ Back Flip FPC Connectors
Hirose Electric TF13BA Front Axis™ Back Flip FPC Connectors are space-saving (0.4mm pitch, 0.9mm height) connectors with a single-sided lead and bottom contact. The Front Axis back flip design keeps the actuator closed during delivery and mounting to prevent damage. The backflip feature also guarantees the contact gap for FPC insertion, regardless of actuator operation. Hirose TF13BA Connectors provide high reliability with an FPC side-catch design for a high FPC retention force. The connectors also provide solder wicking and flux penetration prevention.Features
- Space-saving
- 0.4mm pitch, 3.0mm mounting depth, 0.9mm height
- Front Axis back flip design
- Actuator closed during delivery and mounting to prevent damage
- Contact gap FPC guaranteed
- High reliability
- High FPC retention force with FPC side-catch design
- Solder wicking and flux penetration prevention
Specifications
- 0.5A rated current
- 50VAC or 50VDC rated voltage
- +85°C operating temperature
- 500VAC for 1 minute withstanding voltage
- 20 times mating durability
Front Axis Protection
Đã phát hành: 2020-03-04
| Đã cập nhật: 2025-07-08