Hirose Electric TF42 0.35mm Back Flip (Front Axis™) FPC Connectors

Hirose Electric TF42 Back Flip (Front Axis™) FPC Connectors are space-saving 0.35mm pitch, 3.0mm mounting depth, 0.9mm height connectors with a backflip (Front Axis) design. The backflip design of the Hirose TF42 means that the actuator is closed during delivery and mounting to prevent damage. The backflip design feature also guarantees the contact gap for FPC insertion regardless of actuator operation. The high-reliability connector series provides high FPC retention force with an FPC side-catch design. The connectors ensure solder and flux wicking prevention.

Features

  • 0.35mm pitch, 3.0mm mounting depth, 0.9mm height
  • Back flip design (Front Axis Type)
    • Actuator is closed when mounted on board to prevent damage during delivery
    • Contact gap for FPC insertion guaranteed regardless of actuator operation
  • High reliability
    • High FPC retention force with FPC side-catcher design
    • Solder wicking and flux penetration prevention
  • RoHS compliant, Halogen-free product

Specifications

  • 0.4A rated current
  • 30VAC/DC rated voltage
  • -55°C to 85°C operating temperature range
  • 100mΩ maximum contact resistance
  • 500MΩ minimum (DC 100V) insulation resistance
  • 150VAC for 1 min. withstanding voltage
  • +250°C maximum reflow temperature

Damage Prevention

Chart - Hirose Electric TF42 0.35mm Back Flip (Front Axis™) FPC Connectors
Đã phát hành: 2021-05-07 | Đã cập nhật: 2022-08-16