Hirose Electric TF43SW Power & Signal Hybrid FFC & FPC Connectors
Hirose Electric TF43SW Power and Signal Hybrid FFC and FPC Connectors feature a power contact rating of 12A (6A/pos.) and a 0.5A signal contact capacity. The Hirose Electric TF43SW features a power transmission and reliable signal integrity in a space-saving design. The connectors provide performance in a compact form factor without compromising on current capacity.Features
- Power and signal hybrid FPC/FFC connector suitable for power line connection
- 12A (6A/pos.) power contact
- 0.5A signal contact
- Space-saving compared to products with the same permissible current
- Prevents actuator separation and unintended actuator opening
- Enhanced contact reliability by 2-point contact design
- Solder wicking prevention by nickel barrier plating
- Suitable for FPC/FFC with a standard thickness of 0.3±0.03mm
Specifications
- 0.5mm mounting pitch
- 47.88mm connector length
- 1.2mm connector height
- 4.84mm connector width
- Bottom contact orientation
- ZIF/Non-ZIF/LIF
- Recommended FFC/FPC
- Horizontal FPC/FFC insertion direction
- Front actuator position
- 66 number of positions
- 0.5mm contact pitch
- 85℃ operating temperature max.
- -40℃ operating temperature min.
- AC 50.0V rated voltage (AC)
- DC 50.0V rated voltage (DC)
- 6.0A rated current
Dimensions
Space-Saving & High Current (12A)
Đã phát hành: 2022-05-24
| Đã cập nhật: 2023-06-22