Hirose Electric EM-W Connectors

Hirose EM-W Connectors are rugged 4-position high current connectors with a bayonet locking system to maintain a waterproof seal in harsh environments. Developed for high power applications, the EM-W Connectors offer 50A per contact, a quick-and-secure bayonet lock, sequential ground contact, and easy termination with a standard JIS crimp tool. The RoHS compliant and TÜV certified EM-W Series is designed to accommodate 8mm2 cable conductor sizes. When mated, these connectors provide an IP68 water-resistant seal.

Features

  • High current 4 pos. connector (three-phase power source + ground)
  • Rated current: 50A per contact rated current
  • 8mm2 cable conductor
  • Easy crimp termination with standard crimping tools
  • Quick and secure bayonet lock
  • Waterproof structure in mated condition (IP68 compliant])
  • Sequential ground contact
  • RoHS compliant, TÜV certified

Specifications

  • 50A rated current
  • AC 250V, DC 250V voltage
  • -40°C to +125°C temperature range
  • 1mΩ max. at DC 1A contact resistance
Đã phát hành: 2012-10-19 | Đã cập nhật: 2022-03-11