Hirschmann BOBCAT Next-Generation Compact Managed Switches

Hirschmann BOBCAT Next-Generation Compact Managed Switches enable real-time communication using Time Sensitive Networking (TSN) on all ports. These compact managed switches allow for expanded bandwidth capabilities by adjusting the tri-speed fiber SFP slots from 1 Gigabit to 2.5 Gigabit, requiring no change to the appliance. The BOBCAT Switches offer enhanced flexibility and interoperability for simple maintenance, future-proof operation, and downward compatibility with existing infrastructure. The Hirschmann BOBCAT Switches also support HiOS software and feature several compelling security elements, including wire-speed Access Control Lists (ACL) and automatic Denial-of-Service (DoS) prevention.

Components

  • BRS2 - Fast Ethernet with up to 3x SC/ST fiber ports or 4x SFP ports
  • BRS3 - Fast Ethernet with up to 4x dual-speed 100/1000Mbit/s SFP ports
  • BRS4 - All Gigabit with up to 4x dual-speed 100/1000Mbit/s SFP ports
  • BRS5 - All Gigabit with up to 4x tri-speed 100/1000/2500Mbit/s SFP ports

Features

  • Up to 24x ports for high port density in a compact housing
  • Supports up to 240W across 8x PoE/PoE+ ports without load sharing to ensure maximum power output
  • Robust industrial design for extreme environmental conditions, including wide temperature ranges and power needs (12V, 24V, or 48V)
  • Real-time TSN Ethernet support for precise data transmission
  • DIN rail mount
  • Advanced security features, including wire-speed access control lists (ACL) and automatic denial-of-service (DoS) prevention
  • Increased bandwidth capabilities, supporting copper and tri-speed fiber SFP slots with 100Mbit/s, 1Gbit/s, and 2.5Gbit/s speeds (SFP only)
  • Fanless design
  • IP30 rated

Applications

  • Automotive
  • Manufacturing
  • Machine building
  • Water management
  • Security
  • Oil and gas
  • Consumer packaged goods

Specifications

  • 0m to 100m twisted-pair (TP) cable length range
  • 2x 12VDC to 24VDC operating voltage range
  • 5W to 15W power consumption range
  • 60-month guarantee
  • Operating temperature ranges
    • 0°C to +60°C
    • -40°C to +70°C

Videos

Đã phát hành: 2023-10-09 | Đã cập nhật: 2023-11-19