HMS Networks Anybus ProfiHub B5+ Interface Module

HMS Networks Anybus ProfiHub B5+ Interface Module is an advanced robust message checking and selectable redundancy on communication and power supply. This module provides efficient network segmentation with integrated diagnostics down to the last device with ComBricks. The Anybus ProfiHub B5+ interface module increases network reliability by creating isolated segmentations. This interface module easily features a connection speed from 9.6Kbps to 12Mbps, and the repeater is transparent. The Anybus ProfiHub B5+ interface module can show diagnostic messages down to the last device with ComBricks.

Features

  • Diagnostics slave device:
    • Capability to show diagnostic messages down to the last device with ComBricks
  • Network segmentation:
    • Increase network reliability by creating isolated segmentations
  • Compatible with different application speeds:
    • Repeater is transparent and handles a connection speed from 9.6Kbps to 12Mbps

Overview

HMS Networks Anybus ProfiHub B5+ Interface Module
Đã phát hành: 2024-09-13 | Đã cập nhật: 2024-09-23