Honeywell 2CCP MICRO SWITCH Cable-Pull Safety Switches
Honeywell 2CCP MICRO SWITCH Cable-Pull Safety Switches provide an economical switching solution for an easily accessible emergency stop function along conveyors and machines. These switches offer reliable performance, a highly configurable platform, easy installation, simplified maintenance, and fast equipment restart. Honeywell 2CCP Safety Switches meet the needs of a wide range of end-users. Applications include conveyor systems, large machinery, and industrial plants.Features
- Options
- Rear conduit port
- Dual, left, or right actuation
- 24VAC, 120VAC, or 230VAC LED
- E-stop and restart button
- Dual directional
- Improved design for LED and tension windows
- Updated design to easily and economically replace faceplate
- All options in one package size
Applications
- Conveyor systems
- Warehousing and distribution centers
- Post and parcel facilities
- Food and beverage
- Industrial plants
- Cement, chemical, mining, and energy sectors
- Large machinery
- Packing equipment
- Auto / transportation assembly lines
- Woodworking and textiles
Specifications
- 10A current rating
- 4-pole, double-throw (4PDT) contact form
- IP54 ingress protection
- -40°C to +85°C operating temperature range
Circuit Diagram
Additional Resources
- Application Note: Fundamentals of Limit Switches with Positive-Opening Contacts
- Application Note: Limit Switches in Conveyor Applications
- Technical Note: Maintaining Equipment Safeguards in Operating Temperatures
- Test Report: Pull-Force Testing
- White Paper: Safety in the Factory/Distribution Centers
Đã phát hành: 2020-05-12
| Đã cập nhật: 2024-04-09