Honeywell FMA MicroForce Sensors

Honeywell FMA MicroForce Sensors are piezoresistive-based force sensors offering a digital output for reading force over the specified full-scale force span and temperature range. Honeywell FMA MicroForce Sensors are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an onboard Application Specific Integrated Circuit (ASIC). Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane, or a plunger. This easy interface provides repeatable performance and a reliable mechanical interface to the application. FMA sensors are designed and manufactured according to ISO 9001 standards. These sensors offer a more stable output, which is directly proportional to the force applied to the mechanically coupled sphere.

Features

  • 5mm x 5mm (0.20" x 0.20") form factor
  • ±2% full-scale span (FSS) typical accuracy
  • SPI- or I2C-compatible digital output
  • Fully calibrated and temperature compensated over a temperature range of +5°C to +50°C
  • Available in a wide variety of standard and configurable force ranges
  • 3x force range overforce
  • 3.3VDC or 5.0VDC typical supply voltage
  • 14mW power consumption
  • Enhanced part-to-part repeatability
  • Enhanced reliability
  • Stable, stainless steel sphere interface
  • Internal diagnostic functions available
  • REACH and RoHS compliant

Applications

  • Industrial
    • Load and compression sensing
    • Touch panels
    • Switch replacement
    • Robotic equipment
    • Weight measurement
    • Force / grip measuring equipment
  • Medical
    • Infusion pumps
    • Ambulatory pumps
    • Enteral feeding pumps
    • Kidney-dialysis machines

Videos

Đã phát hành: 2020-05-07 | Đã cập nhật: 2024-04-09