Honeywell Sensing & Control MICRO SWITCH EN NH Limit Switches
Honeywell Sensing & Control MICRO SWITCH EN NH Limit Switches are bushing-mount designed, manufactured, and qualified to aerospace standards. These Honeywell devices provide a durable switch for commercial aircraft and commercial and heavy-duty ground-based equipment. Other applications for EN NH Limit Switches include off-road equipment, where severe environments are encountered. MICRO SWITCH EN products are highly configurable, offering a variety of integral actuators, electrical circuitries, and electrical terminations.
Features
- One-pole single throw (1PST) circuit to four-pole double throw (4PDT) circuits for position indication of different independent circuits or providing redundant circuit capabilities
- Rugged stainless steel housing and bushing
- All-metal drive train for consistent operating characteristics at high or low temperatures
- Suitable for non-military applications
- Resilient environmental sealing to keep dust, water, and ice from entering the switch enclosure
- Silver-alloy switch contacts for reliably controlling electrical loads from up to 4A (power duty)
- Wide -54°C to +85°C (-65°F to +185°F) operating temperature range for sea-level or high-altitude commercial applications
- Assortment of switch actuators and electrical terminations
- Miniature package size (400EN and 600EN) reduces housing diameter by 30% for smaller space required on equipment
Applications
- Landing gear systems for commercial aircraft and helicopters
- Weight-on-Wheels (WOW) switches for landing gear
- Up-lock and down-lock sensing
- Landing gear bay doors closed/locked
- External doors and hatches for commercial aircraft and helicopters, closed and locked indication
- Passenger entry/exit doors
- Cargo bay doors
- Other doors or hatches [refueling doors or auxiliary power unit (APU) air inlet doors]
- Heavy-duty vehicles - doors or hatches closed/locked or open
- Off-road construction equipment
- Doors or panels present/closed/open
- Up-stop or down-stop limits
Specifications
- 25,000 cycles minimum mechanical endurance
- 25,000 cycles minimum at rated load electrical endurance
- Up to 4A at 28VDC electrical rating
- 1000VRMS, 5mA maximum leakage initial dielectric strength
- 500VDC, 100MΩ minimum initial insulation resistance
- 100g shock
- 10g peak (10HZ to 500Hz) vibration
Circuitry Diagram
Typical EN Switch Construction
Đã phát hành: 2025-02-25
| Đã cập nhật: 2025-12-12