Honeywell Sensing & Control RDI Residential Door Interlock Switches

Honeywell RDI Residential Door Interlock Switches are designed specifically for swing door applications, which may include residential elevators, dumbwaiters, and platform lifts. The door interlock holds the door in place and prevents it from being opened when not desired. A number of design features contribute to increasing safety, reduce nuisance stoppages, and call-backs, and contribute to simplified wiring and installation. RDI Residential Door Interlock Switches are compliant to ASME A17.1 and UL 104 and provide a manual override for easy actuation without user hazard.

Features

  • Certified to applicable sections of ASME A17.1 and UL 104
  • Two separate independent switches to provide "door closed" and "door locked" - factory wired for series or parallel configurations
  • No exposed switch contacts
  • Key-to-cam engagement and snap-action switches minimize nuisance stops
  • Rugged die-cast metal housing with electrostatic epoxy coating for enhanced durability and choice of several colors
  • Exceeds required life of 50,000 cycles
  • Exceeds residential pull force requirement of 150 lbs. with a 10X margin
  • Solenoid accepts 24VAC or 24VDC
  • Electrical connection choice of terminal strip or Cat 5 termination

Applications

  • Residential elevators
  • Residential dumbwaiters
  • Mobility-impaired lifts
Đã phát hành: 2010-02-10 | Đã cập nhật: 2022-03-11