Honeywell Sensing & Control 6655 Series On-Surface Temperature Sensors

Honeywell Sensing & Control 6655 Series On-Surface Temperature Sensors are low-cost thermistor-based sensors that use a compact, low-profile thermostat package. The 6655 Series Sensors measure temperature accurately on most flat surfaces and pipes in non-condensing applications. These devices feature a robust design and easy installation, with no calibration needed. The 6655 Series Temperature Sensors feature a wide -20ºC to +100ºC ambient operating temperature range for application flexibility.

Features

  • Air/surface temperature sensing
  • NTC thermistor output
  • Low cost
  • Low, compact profile
  • Tight interchangeability
  • Enhanced accuracy
  • Enhanced response time
  • Wide operating temperature range
  • Variety of mounting brackets
  • Widely used sensor package footprint
  • Enhanced stability/low drift

Applications

  • Water heaters and boilers
  • Industrial ovens and ranges
  • Copier diffuser rollers
  • HVAC compressor or duct temperature sensing
View Results ( 5 ) Page
Mã Phụ tùng Bảng dữ liệu Mô tả
6655-94280004 6655-94280004 Bảng dữ liệu Thermostats THERMISTORS w/brkt 45deg QC term
6655-90030004 6655-90030004 Bảng dữ liệu Thermostats THERMISTORS brkt 90deg QC term
6655-91000001 6655-91000001 Bảng dữ liệu Thermostats THERMISTORS w/brkt 0deg QC term
6655---97100901 6655---97100901 Bảng dữ liệu Thermostats NTC TEMP SENS ON SURF/AIR 10K
6655-99600003 6655-99600003 Bảng dữ liệu Thermostats THERMISTORS w/brkt 90deg QC term
Đã phát hành: 2009-06-01 | Đã cập nhật: 2022-03-11