HUBER+SUHNER Sucotest 18 RF Cable Assemblies

HUBER+SUHNER Sucotest 18 Cable Assemblies are high-quality test leads that produce reliable and reproducible measurement results. The cable assemblies feature low insertion loss, unique loss stability, and excellent return loss and electrical performance. The assemblies have an operating frequency of 18GHz and 50Ω impedance. HUBER+SUHNER Sucotest 18 Cable Assemblies are ideal for use in component and assembly shops, test labs, and automatic test equipment applications.

Features

  • 50Ω impedance
  • 18GHz maximum frequency
  • Low insertion loss
  • Excellent VSWR
  • Unique loss stability
  • No cable spring back during measurement procedures

Applications

  • Component and assembly shops
  • Test labs
  • Automatic test equipment

Videos

Construction

Mechanical Drawing - HUBER+SUHNER Sucotest 18 RF Cable Assemblies
Đã phát hành: 2020-03-09 | Đã cập nhật: 2026-04-04