HUBER+SUHNER Sucotest 18A Armored RF Test Assemblies
HUBER+SUHNER Sucotest 18A Armored Test Assemblies are designed for heavy-duty, outdoor, and harsh environment measurements up to 18GHz. The assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss. HUBER+SUHNER Sucotest 18A Armored Test Assemblies are ideal for testing wireless communication infrastructures, defense and ground systems, and for daily use in component and assembly shops.
Features
- 50Ω impedance
- Operating frequency up to 18GHz
- High-flexibility in spite of armoring
- Phase and loss stability with flexure
- Crush, torque, and kink resistant
- Waterproof IP68 rating
Applications
- Testing wireless communication infrastructures
- Defense and ground systems
- Daily use in component and assembly shops
Videos
Construction
Associated Tool
Đã phát hành: 2020-03-09
| Đã cập nhật: 2026-04-04