HUBER+SUHNER SENCITY® Urban 200 MIMO Antennas
HUBER+SUHNER SENCITY® Urban 200 MIMO Antennas cover the 4G and 5G high-frequency ranges and are compact for installation in bus shelters, poles, or walls. HUBER+SUHNER SENCITY Urban 200 MIMO Antennas are rectangular-shaped and available in 70° and 100° half-power beam width versions. The antennas operate over a 1695MHz to 2690MHz and a 3410MHz to 4200MHz frequency range and provide IP66 protection and -150dBc 2x20W typical passive intermodulation (PIM).
Features
- 1695MHz to 2690MHz and 3410MHz to 4200MHz frequency
- -150dBc 2x20W typical PIM
- MIMO 2x2 configuration
- IP66 environmental protection
- 20dB isolation
- Dual-slant polarization
- 165mm x 185mm x 84mm dimensions
- Simplified installation with a one-click feature
- Designed for communications applications
Specifications
- Half-power beam width
- 70°/60° (70° version)
- 110°/100° (100° version)
- Gain
- 7.5dBi (70° version)
- 6dBi (100° version)
Đã phát hành: 2019-12-10
| Đã cập nhật: 2025-12-04