iBASE Technology IB811 7th Gen Embedded SBC

iBASE IB811 7th Gen Embedded Single Board Computers (SBC) support Intel® Pentium® N4200, Intel Atom™ x7-E3950, and Intel Celeron® N3350 processors. These SBCs feature wide input voltage, which makes them suitable for in-vehicle and rugged industrial applications with different voltage input requirements. The IB811 SBCs enable three displays at once with Display Parallel Interface (DPI), 1.4b HDMI, and 24-bit dual-channel Low-Voltage Differential Signaling (LVDS). These SBCs also support four serial ports and a wide-range operating temperature ranging from -40ºC to 85ºC.

Features

  • Onboard Intel Pentium N4200 or Celeron N3350 processor
  • Onboard Intel Atom x7-E3950 or x5-E3930 System-on-a-Chip (SoC)
  • Supports:
    • HDMI(1.4b)
    • DisplayPort
    • Embedded DisplayPort (eDP)
    • 24-bit dual-channel LVDS
    • Two USB 2.0 ports
    • Four USB 3.0 ports
  • Two Intel I210IT PCI-E Gigabit LAN or I211AT PCI-E Gigabit LAN
  • Wide temperature support ranging from -40ºC to 85ºC
Đã phát hành: 2017-10-25 | Đã cập nhật: 2022-03-17