iBASE Technology IB818 3.5" Single Board Computer

iBASE Technology IB818 3.5" Single Board Computer is powered by the Intel® Atom® QC x7-E3950, Pentium® QC N4200, or Celeron® DC N3350 SoC processor. The IB818 provides an improvement in CPU and graphics performance compared with previous generations. With the Intel® Atom® x7-E3950 SoC, it supports extended temperatures of -40°C to 85°C, making it suitable for indoor and outdoor installations.

Features

  • Onboard Intel® Atom® x7-E3950/ x5-E3940/ x5-E3930 SoC [i-Temp support]
  • Onboard Intel® Pentium® N4200/ Celeron® N3350/ J3455
  • 1x DDR3L-1866 SO-DIMM, Max. 8GB
  • Supports HDMI 1.4b, Dual LVDS(18/24bit)
  • Dual Intel® Gigabit LAN
  • Watchdog timer, Digital I/O, mSATA, EuP/ErP
  • 4x USB 3.0, 2x USB 2.0, 4x COM, 2x SATA III
  • 1x Mini PCI-E slot (full-size), 1x Mini PCI-E slot (half-size)
  • Wide-range operating temperature in certain models

Overview

iBASE Technology IB818 3.5
Đã phát hành: 2022-06-30 | Đã cập nhật: 2022-07-01