iC-Haus IC-NE Pulse Receiver
iC-Haus IC-NE Pulse Receiver is a Light-grid receiver IC that contains a bandpass amplifier with a center frequency of typically 300kHz. This pulse receiver features a 100nA to 1.5mA pulsed photocurrent range while maintaining fast flash recovery times as low as 10µs. The IC-NE pulse receiver operates from a single 5V supply, supports CMOS-compatible logic levels, and offers very low standby current when inactive. This pulse receiver provides built-in protection features, including power‑down reset, ESD protection, Schmitt‑trigger inputs, and short‑circuit‑proof pins to enhance robustness. Typical applications include Light curtains, Light barriers, and Electro-Sensitive Protective Equipment (ESPE).
Features
- Photoelectric amplifier adapted to standard photodiodes
- Built-in bandpass filter with 300 kHz center frequency
- Differential current-signal output with open-drain low-side drivers
- Nonlinear transfer function results in a wide dynamic range of 100nA to 1.5mA for pulsed photocurrents
- 30µs maximum fast flash recovery time
- Recovery time below 10 µs for excessive photocurrents of up to 1.8mA
- 3-step shift register and control logic
- Compatible with CMOS levels
- Single 5V supply
- Low standby current; circuit activation by input data
- Power-down reset
- Suited for high-risk applications according to IEC 61496-1
- ESD protection
Applications
- Light curtains
- Light barriers
- Electro-Sensitive Protective Equipment (ESPE)
Block Diagram
Đã phát hành: 2026-04-10
| Đã cập nhật: 2026-04-17