iC-Haus iC-NZP P-Type Laser Diode Driver

iC-Haus iC-NZP P-Type Laser Diode Driver features spike-free switching of laser currents of up to 300mA and optional current control. This driver provides a peak value-controlled laser driver for operation from CW up to 155MHz. The iC-NZP laser diode driver offers low current consumption sleep-mode <50µA and LVDS/TTL switching input with TTL monitor output. This driver generates an error signal output for overtemperature, undervoltage, and overcurrent conditions. The iC-NZP laser diode driver also offers strong transient suppression with small external capacitors. Typical applications include pulsed and CW laser diode modules, laser diode pointers, laser levels, bar-code readers, and distance measurement.

Features

  • Peak value controlled laser driver for operation from CW up to 155MHz
  • Spike-free switching of laser currents of up to 300mA
  • Setting of laser power (APC) via an external resistor
  • Optional current control
  • Laser current limitation
  • LVDS/TTL switching input with TTL monitor output
  • Low current consumption sleep-mode < 50µA
  • Safety shutdown with overtemperature
  • Error signal output with overtemperature, undervoltage, and overcurrent
  • All current LD types can be used (P/M/N configurations)
  • Fast soft-start
  • Strong suppression of transients with small external capacitors

Applications

  • Pulsed and CW laser diode modules
  • Laser diode pointers
  • Laser levels
  • Bar-code readers
  • Distance measurement

Block Diagram

Block Diagram - iC-Haus iC-NZP P-Type Laser Diode Driver
Đã phát hành: 2025-11-25 | Đã cập nhật: 2026-01-21