iC-Haus iC-TW28 10-Bit Sin/Cos Interpolator

iC-Haus iC-TW28 10-Bit Sin/Cos Interpolator features automatic signal adaptation and error correction to maintain minimum angular error and jitter. This interpolator accepts 20mV to 2V differential Sin/Cos input signals directly from magnetic or optical sensors, no external signal conditioning is required. The iC-TW28 interpolator provides optional UVW commutation output modes for 1 to 32 polepair motors and SPI angle and multi-cycle readout for embedded applications. This interpolator in SPI mode provides multi-cycle synchronisation and reference mark capture functions to support absolute position systems. Typical applications include rotary and linear encoders, magnetic or optical sin/cos sensor interface, brushless motor commutation (2 to 64 poles), and embedded motion control.

Features

  • Differential PGA inputs for sine, cosine, and index
  • Up to 700kHz input frequency
  • Up to 12.5MHz AB output frequency
  • Automatic compensation of amplitude, offset, and phase errors
  • Low latency (typical 1.5µs)
  • Differential RS422 line driver outputs for ABZ or UVW
  • Simultaneous single-ended outputs for ABZ and UVW
  • Digital filtering for ultra-low output jitter
  • Complete status and fault monitoring capabilities
  • Configured by pins or SPI
  • In-field re-configuration via Encoder Link interface
  • Easy to use with built-in line driver, EEPROM, and oscillator
  • Push-button automatic calibration for fast commissioning
  • LED intensity control by PWM output
  • 10-bit angle data and 14-bit multi-cycle counter available to SPI
  • Capture register for coded reference marks and touch-probe applications
  • Space-saving 5mm x 5mm QFN package
  • Single 3.3V supply

Applications

  • Rotary and linear encoders
  • Magnetic or optical sin/cos sensor interface
  • Brushless motor commutation (2 to 64 poles)
  • Embedded motion control

Block Diagram

Block Diagram - iC-Haus iC-TW28 10-Bit Sin/Cos Interpolator
Đã phát hành: 2025-11-25 | Đã cập nhật: 2026-01-21