ICE Components GT03 Gate Drive Transformers
ICE Components GT03 Gate Drive Transformers are optimized for frequencies from 100kHz to 350kHz and meet medical VDE creepage/clearance. These devices are ideal for AC/DC converters, DC/DC converters, and signal transformers across isolation barriers. ICE Components GT03 Gate Drive Transformers have an operating temperature range of -40°C to +130°C and meet UL 94V-0 requirements.Features
- 6.8mm profile
- Optimized for frequencies of 100kHz to 350kHz
- -40°C to +130°C operating temperature range
- Meets medical VDE creepage/clearance
- Meets UL 94V-0 requirements
Applications
- Gate drive transformers
- AC/DC converters
- DC/DC converters
- Signal transformers across isolation barriers
Đã phát hành: 2019-06-11
| Đã cập nhật: 2023-03-21