IDEC PS3V Switching Power Supplies
IDEC PS3V Switching Power Supplies are 15W to 150W metal frame power supplies available with screw or push-in terminals. The IDEC PS3V is suitable for downsizing equipment and is designed for use in a wide range of temperatures from -25°C to +70°C. Key applications include machine tools, food/packing machines, car facilities, agriculture facilities, and energy-related facilities.Features
- Suitable for downsizing of equipment
- Suitable for use in a wide temperatures range from cold to hot (-25°C to +70°C operating temperature range)
- One-step wiring with safe and efficient push-in connection
- Screw terminal option in addition to push-in version
- Complies with safety standards for various facilities other than factories
- Vibration-resistant and maintenance-free with no retightening of screws needed
Applications
- Machine tools
- Car/agriculture/energy-related facilities
- Food and packaging machines
Specifications
- 15W to 150W power range
- 5VDC to 24VDC output voltage range
- 100VAC to 240VAC input voltage range
- 3.0A to 6.5A output current range
Additional Resources
Đã phát hành: 2022-03-17
| Đã cập nhật: 2022-06-27