IDEC SE2L Safety Laser Scanners

IDEC SE2L Safety Laser Scanners protect a wide area (270° and 5m) and can be used in a variety of applications, such as large-sized systems or long conveyor lines. IDEC SE2L Safety Laser Scanners are safety sensors that can detect an approach. The stop area can be made smaller by detecting an approach at the additional protection zone to start slowdown. A maximum of four SE2Ls can be interconnected using RS-485 for master/slave operation.

Features

  • 5m protection zone (safety)
  • 30m warning zone (non-safety)
  • 3m cable type
  • 270° sensing angle
  • Master and slave function
  • Maximum of 128 patterns
  • Customizable protection patterns
  • EDM functions
  • MicroSD slot
  • PLd, Safety Category 3, SIL2
  • PFHd: 7.50E-09

Applications

  • Large-sized systems
  • Long conveyor lines
  • Robot cells
  • AGV/AMR

Call-Outs

Block Diagram - IDEC SE2L Safety Laser Scanners

Contributes to the Evolution of Wireless AGVs/AMRs

Infographic - IDEC SE2L Safety Laser Scanners
Đã phát hành: 2022-06-14 | Đã cập nhật: 2025-07-16