igus Triflex® R Robot Dresspacks

igus Triflex® R Robot Dresspacks feature a built-in torsion stop to reduce the amount of mechanical stress imposed on robot cables. These dresspacks also feature a defined bend radius to ensure the cables' bend radius is not violated. The triflex R robot dresspacks offer a split cavity that acts as a separator to reduce excessive cable wear. These dresspacks also offer bend radius protection and low cable stress due to an integrated torsion stop. Typical applications include automation, welding and material handling, palletizing and packaging, and dry cleanroom.

Features

  • Easy to repair, lengthen, and shorten
  • Easy to add and remove cables
  • Cable separation in multiple cavities
  • Reduced cable stress due to integrated torsion stop
  • Bend radius protection

Applications

  • Automation and automotive
  • Welding and material handling
  • Palletizing and packaging
  • Dry cleanroom
Đã phát hành: 2025-07-15 | Đã cập nhật: 2025-08-05