Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors

CDE / Illinois Capacitor Aluminum Electrolytic Capacitors are available in an extensive range of radial, axial lead, and surface-mount aluminum electrolytics, with multiple termination styles.  CDE/Illinois Capacitor Aluminum Electrolytic Capacitors come in a variety of configurations for different use cases. Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products.

Surface Mount

• +85°C Standard 2000 hrs
• Capacitance: 0.1 - 1500
• WVDC: 4 to 100

View SML Series

• +105°C, General Purpose 1000 hours
• Capacitance: 0.1 - 1500
• WVDC: 6.3 to 50

View SMH Series

• Long Life, 2000 hours
• Capacitance: 1 - 1000
• WVDC: 6.3 to 50

View SVH Series

• Small size
• Long life
• Very Low Impedance

View AXZ Series

• +85°C, Non/Bi-Polar 2000 hours
• Capacitance ±20% at 120Hz, 20ºC
• WVDC 6.3 to 50

View NPS Series

 

Radial Lead General Purpose

• +85°C, Standard 2000 hour
• Capacitance +20% at 120Hz, 20°C
• WVDC 6.3 to 500

View CKR Series

• +85°C, High voltage 2000 hour
• Capacitance 0.1 - 22000
• WVDC 6.3 to 500

View CKS Series

• Lead free leads
• +105°C, General purpose, 2000 hour
• Capacitance 0.1 - 22000
• WVDC 6.3 to 450

View CKH Series

• Lead free leads
• +105°C, General purpose, 2000 hour
• Capacitance 0.1 - 22000
• WVDC 6.3 to 450

View CKE Series

• +125°C, 2000 hours
• Capacitance 0.1 - 4700
• WVDC 10 to 63
• -40°C to +125°C

View HSM Series

Radial Lead High Frequency/Low Impedance

• +105°C, High Voltage Low Impedance Long Life, 5000 hours
• Capacitance 0.47 - 15000
• WVDC 6.3 to 100
• -55°C to +105°C

View KXM Series

• +105°C, High Frequency Low Impedance/ESR,8000 to 10000 hours
• Capacitance 0.47 - 10000
• WVDC 6.3 to 100
• -40°C to +105°C

View KBM Series

• +105°C, High Voltage Low Impedance Long Life, 5000 hours
• Capacitance 2.2 - 220
• WVDC 160 to 450
• -40°C to +105°C

View TXK Series

• +105°C, Previous standard not for new designs, See the KXM
• Capacitance 0.47 - 15000
• WVDC 6.3 to 50
• -55°C to +105°C

View RZM Series

Radial Lead Low Profile

• +85°C, Low Profile, 2000 hours
• Capacitance 1 - 10000
• WVDC 6.3 to 400
• -40°C to +85°C

View SAK Series

• +85°C, 7 to 15mm Height 1000 hours
• Capacitance 1 - 2200
• WVDC 6.3 to 50
• -40°C to +85°C

View RSS Series

• +85°C, 7mm Height, General Purpose, 1000 hours
• Capacitance 4.7 - 330
• WVDC 6.3 to 50
• -40°C to +85°C

View PUM Series

• +85°C, Bi-Polar, 2000 hours
• Capacitance 0.47 - 4700
• WVDC 6.3 to 100

View BPS Series

Axial Lead

• +85°C, Standard, general purpose 2000 hours
• Capacitance 0.47 - 22000
• WVDC 10 to 500
• -40°C to +85°C

View TTA Series

• +85°C, Bi-Polar/ non-polar 2000 hrs
• Capacitance 0.47 - 1000
• WVDC 16 to 100
• -40°C to +85°C

View BPA Series

Snap-In/Snap Mount

• +85°C Standard 2000 hrs
• Capacitance 47 - 82000
• WVDC 10 to 500

View LBA Series

• +85°C, Extended Life, 3000 hours
• Capacitance 82 - 47000
• WVDC 16 to 450

View LBB Series

• +105°C, Extended life, 3000 hours
• Capacitance 47 - 56000
• WVDC 10 to 450

View LMB Series

• +105°C, standard 2000 hrs
• Capacitance 68 - 100000
• WVDC 10 to 450

View LMH Series

• +105°C, 5000 Hour
• Capacitance 47 - 47000
• WVDC 10 to 450

View LMX Series

Đã phát hành: 2015-09-15 | Đã cập nhật: 2022-05-26