Industrial Shields Din RAIL Power Supplies

Industrial Shields Din RAIL Power Supplies are compact and assembled on a 35mm DIN Rail. The Industrial Shields Din RAIL Power Supplies provide parallel operation, overvoltage and overcurrent protection. The devices feature an LED inductor for power status and a power supply certified according to UL.

Features

  • Universal input range (90VAC to 264VAC)
  • 12-24VDC output range 
  • 30-240W output power 
  • Compact size
  • Installation on 35mm DIN rail
  • Overvoltage protection
  • Overcurrent protection
  • LED indicator

Applications

  • Process control
  • Plant automation
  • Transportation and traffic system
  • Other industrial applications
Đã phát hành: 2019-09-19 | Đã cập nhật: 2025-01-21