Industrial Shields Input/Output Modules
Industrial Shields Input/Output Modules offer an optoisolated digital input module and a relay output module. The SIO220VAC5T24VDC is an optoisolated digital input module that converts signals from 12VDC/VAC (220VAC max) to 5-24VDC. This module converts any electrical signal (from 12VDC/VAC to 220VAC max) to a digital signal at 5-24VDC.The Industrial Shields IS.IOR10.220-8A is a relay output module featuring 12VDC to relay outputs (24/220VAC-0.8A). This module can read 12VDC digital signals to activate an Omron G2RL relay (24/220VAC-8A). Both devices offer ten digital signals.
Features
- Total convertible signals = ten digital signals
Đã phát hành: 2019-09-19
| Đã cập nhật: 2023-03-28