Industrial Shields WiFi-Bluetooth LE PLCs
Industrial Shields WiFi-Bluetooth LE PLCs are integrated modules with a single 2.4GHz Wi-Fi® and BLUETOOTH® combo chip, designed with the TSMC ultra-low-power 40nm technology. The WiFi-Bluetooth LE PLCs are designed to achieve the best power and RF performance. This feature allows robustness, versatility, and reliability in a wide variety of applications and power scenarios.The Industrial Shields WiFi-Bluetooth LE PLCs are ideal for generic low-power IoT sensor hubs, generic low-power IoT data loggers, and Mesh network applications.
Features
- Up to 58 inputs and outputs
- Digital, analog, and relay signal
- Communications: USB, Ethernet, SPI, and I2C
- Security: WPA2-PSK
- Wi-Fi 802.11 b/g/n 802.11n (2.4GHz), up to 150Mbps
- Bluetooth: Bluetooth 4.2 BR/EDR BLE dual-mode controller +12dBm transmitting power, NZIF receiver with -97dBm BLE sensitivity
- Remote control unit especially suitable for wireless monitoring and control, data logging, and remote access
Applications
- Remote monitoring and control
- Security and surveillance
- Industrial and building automation
- Energy management and control
- Water management
- Greenhouse automation
Đã phát hành: 2019-09-17
| Đã cập nhật: 2023-03-24