Infineon Technologies CY8CKIT-043 PSOC™ 4 M-Series Prototyping Kit
Infineon Technologies CY8CKIT-043 PSOC™ 4 M-Series Prototyping Kit is an easy-to-use and inexpensive prototyping platform for the PSOC 4 M-Series device family. The low-cost CY9CKIT-043 is a complete system solution for many embedded applications. The PSOC 4200M device offers more flash, GPIOs, and programmable analog and digital blocks.Features
- Onboard CMOD capacitors to enable CapSense® development
- Bypass capacitors to ensure high-quality ADC conversions
- An LED to provide feedback
- A push-button to provide a simple user input
- Load capacitors to connect the 32kHz external crystal oscillator
- 3.3V to 5.5V operation
Kit Contents
- CY8CKIT-043 PSOC 4 M-Series Prototyping Kit
- Quick Start Guide
Overview
Đã phát hành: 2015-10-12
| Đã cập nhật: 2025-08-19