Infineon Technologies FM4 S6E2G Arm® Cortex®-M4 Microcontrollers

Infineon Technologies FM4 S6E2G Microcontrollers are highly integrated 32-bit devices with high performance. This series is based on the Arm® Cortex®-M4F processor with on-chip flash memory and SRAM. The Infineon Technologies FM4 S6E2G portfolio includes high-end communication modules such as IEEE 1588 compliant Ethernet, CAN, a hardware-based cryptographic assist module, serial communication interfaces (USB, UART, CSIO (SPI), I2C, LIN), and advanced control peripherals such as motor control timers, A/D converters, and a quadrature position/revolution counter.

Features

  • High-performance MCU subsystem
    • 608 CoreMark®, 180MHz Arm® Cortex-M4 CPU
    • 244µA/MHz active current with 2.7V to 5.5V operating voltage
    • Up to 1MB flash and 192KB SRAM with a 16KB flash accelerator
    • Error-Correcting Code (ECC) support, hardware watchdog timer (WDT), low-voltage detect, and clock supervisor blocks for safety-critical applications
    • Independent power domains
  • Digital subsystem
    • 2x Multi-Function Timers (MFT)
    • 6x Programmable Pulse Generators (PPG)
    • 16x Base Timers, 2x Quadrature Position/Revolution Counters (QPRC)
    • 1x Dual Timer, 1x Cyclical Redundancy Check (CRC), and 1x Watch Counter
    • 10x channels of Multi-Function Serial (MFS) interfaces configurable as SPI, UART, I2C, or LIN
    • 2x USB, 1x CAN, IEEE 1588 Ethernet, 1x SD Card Interface, 2x Smart Card Interfaces, I2S, and External Bus Interfaces
    • Built-in Cryptographic Assist hardware coprocessor for encryption
  • Analog subsystem
    • 3x 12-bit, 2Msps ADC with an up to 32-channel multiplexer input

Applications

  • Internet-of-Things (IoT)
  • Motor control
  • Factory automation
  • Industrial
  • Home appliances
Đã phát hành: 2016-08-05 | Đã cập nhật: 2022-08-08