Infineon Technologies S25FS064S 64Mbit (8Mbyte) 1.8V FS-S Flash

Infineon Technologies S25FS064S 64Mbit (8Mbyte) 1.8V FS-S Flash connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single-bit serial input and output (Single I/O or SIO) are supported. Also supported are optional two-bit (Dual I/O or DIO) and four-bit wide Quad I/O (QIO) Quad Peripheral Interface (QPI) commands.

In addition, there are Double Data Rate (DDR) read commands for QIO and QPI. These commands transfer address and read data on both edges of the clock. The Infineon S25FS064S FS-S Eclipse architecture features a Page Programming Buffer that allows up to 512bytes to be programmed in one operation. This feature results in faster effective programming and erase than prior generation SPI programs or erase algorithms.

Features

  • Serial Peripheral Interface (SPI) with Multi-I/O
    • SPI clock polarity and phase modes 0 and 3
    • Double Data Rate (DDR) option
    • Extended addressing - 24 or 32-bit address options
    • Serial command subset and footprint compatible with S25FL1-K, S25FL-P, and S25FL-S SPI families
    • Multi I/O command subset and footprint compatible with S25FL1-K S25FL-P, and S25FL-S SPI families

  • Erase
    • Hybrid sector option
    • Physical set of eight 4KB sectors and one 32KB sector at the top or bottom of address space with all remaining sectors of 64KB
    • Uniform sector option
    • Uniform 64KB or 256KB blocks for software compatibility with higher density and future devices
    • Erase suspend and resume
    • Erase status evaluation
    • 100,000 program-erase cycles on any sector, minimum
    • 20-year data retention, minimum
  • Program
    • 256 or 512bytes page programming buffer
    • Program suspend and resume
    • Automatic ECC - internal hardware Error Correction Code generation with single-bit error correction

  • Read
    • Commands: Normal, Fast, Dual Output, Dual I/O, Quad Output, Quad I/O, DDR Quad I/O
    • Modes: Burst Wrap, Continuous (XIP), QPI (QPI)
    • Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information
    • Packages (all Pb-free)
      • 8-lead SOIC 208mil (SOC008)
      • LGA 5mm x 6mm (W9A008)
      • BGA-24 6mm x 8mm
      • 5x5 ball (FAB024) footprint

Block Diagram

Block Diagram - Infineon Technologies S25FS064S 64Mbit (8Mbyte) 1.8V FS-S Flash
Đã phát hành: 2016-09-13 | Đã cập nhật: 2022-08-15