Infineon Technologies WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

PSoC® 6 Purpose Built for IoT

Chart - Infineon Technologies WICED IOT Platform

Sensing: PSoC 6 MCUs interface to analog or digital sensors through software-defined peripherals to create custom analog and digital circuits. PSoC 6 MCUs deploy CapSense® sensing solution for touch and proximity sensing.

Processing: PSoC 6 was built with two cores: a 150MHz Arm® Cortex®-M4 core to handle data processing and a 100MHz Arm Cortex-M0+ core to manage peripheral functions. This dual-core architecture allows designing for system power consumption and performance.

Connectivity: PSoC 6 MCUs offer wired and wireless connectivity options, including USB and BLUETOOTH Low-Energy. Infineon's WICED Wi-Fi chipset is easily integrated into embedded systems with PSoC 6.

Security: PSoC 6 was designed to provide hardware-based root of trust for secure applications, providing protection against unauthorized access to keys. In addition, hardware-accelerated cryptography and true random-number generation are provided.

Low Power: PSoC 6 is based on an ultra-low power 40nm process that enables low-power designs that consume as little as 22µA/MHz in active power mode and 4.5µA in deep sleep mode. PSoC 6 delivers extended battery life without sacrificing performance.

Security for the Internet of Things

PSoC 64 Secure MCUs for the IoT

PSoC 64 Secure MCUs ensure that devices are secure for storage, operation, and communication with hardware-based root-of-trust and hardware-accelerated cryptography.

PSoC 64 Secure Microcontroller Brochure

Wi-Fi & BLUETOOTH Combo Solutions

Purpose Built for the IoT

Infineon's Wi-Fi and BLUETOOTH combo solutions integrate IEEE 802.11a/b/g/n/ac WLAN and BLUETOOTH in a single-chip solution to enable small-form-factor IoT designs. They are supported by the WICED® Wi-Fi Software Development Kit (SDK), which provides code examples, tools, and development support. WICED customers are supported through the Infineon global network of IoT partners using production-ready, fully-certified modules based on the WICED Wi-Fi and BLUETOOTH combo portfolio.

IoT Software Solutions

Chart - Infineon Technologies WICED IOT Platform

Infineon's WICED® (Wireless Internet Connectivity for Embedded Devices) is a full-featured platform with proven SDKs and turnkey hardware solutions from partners. These solutions enable Wi-Fi and BLUETOOTH connectivity into system designs readily. WICED Studio is an SDK for the Internet of Things (IoT) that combines Wi-Fi and BLUETOOTH into a single integrated development environment. WICED Studio uses many common industry standards and provides WICED APIs and an application framework designed to abstract complexity.

Learn More

Đã phát hành: 2019-06-14 | Đã cập nhật: 2024-01-10